onsemi MC10EP32DTG, Frequency Divider, , 1-Channel, 8-Pin TSSOP

RS Stock No.: 163-0507Brand: ON SemiconductorManufacturers Part No.: MC10EP32DTG
brand-logo

Technical documents

Specifications

Logic Family

EP

Logic Function

Divider

Number of Elements per Chip

1

Mounting Type

Surface Mount

Pin Count

8

Package Type

TSSOP

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

ECL Arithmetic Functions (Counters, Dividers, Prescalers), ON Semiconductor

Differential (ECL) arithmetic functions such as counters, dividers, and prescalers.

Clock Generators/Buffers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC10EP32DTG, Frequency Divider, , 1-Channel, 8-Pin TSSOP

P.O.A.

onsemi MC10EP32DTG, Frequency Divider, , 1-Channel, 8-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

EP

Logic Function

Divider

Number of Elements per Chip

1

Mounting Type

Surface Mount

Pin Count

8

Package Type

TSSOP

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

ECL Arithmetic Functions (Counters, Dividers, Prescalers), ON Semiconductor

Differential (ECL) arithmetic functions such as counters, dividers, and prescalers.

Clock Generators/Buffers