Technical documents
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Divider
Number of Elements per Chip
1
Mounting Type
Surface Mount
Pin Count
8
Package Type
TSSOP
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical documents
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Divider
Number of Elements per Chip
1
Mounting Type
Surface Mount
Pin Count
8
Package Type
TSSOP
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C