MC10LVEP16DTG ON Semiconductor, 2-Channel Differential Line Driver 2.37 → 3.8 V 8-Pin TSSOP

RS Stock No.: 908-0976Brand: ON SemiconductorManufacturers Part No.: MC10LVEP16DTG
brand-logo
View all in Home

Technical documents

Specifications

Number of Channels per Chip

2

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Width

3.1mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC10LVEP16DTG ON Semiconductor, 2-Channel Differential Line Driver 2.37 → 3.8 V 8-Pin TSSOP

P.O.A.

MC10LVEP16DTG ON Semiconductor, 2-Channel Differential Line Driver 2.37 → 3.8 V 8-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Channels per Chip

2

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Width

3.1mm