MC14016BDR2G ON Semiconductor, Multiplexer Quad SPST, 3 → 18 V dc, 14-Pin SOIC

RS Stock No.: 163-0524Brand: ON SemiconductorManufacturers Part No.: MC14016BDR2G
brand-logo

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC14016BDR2G ON Semiconductor, Multiplexer Quad SPST, 3 → 18 V dc, 14-Pin SOIC

P.O.A.

MC14016BDR2G ON Semiconductor, Multiplexer Quad SPST, 3 → 18 V dc, 14-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor