onsemi MC14044BDG 4bit-Bit Latch, Transparent SR Type, 3 State, 16-Pin SOIC

RS Stock No.: 806-3175Brand: ON SemiconductorManufacturers Part No.: MC14044BDR2G
brand-logo
View all in Latch ICs

Technical documents

Specifications

Logic Family

4000

Latch Mode

Transparent

Latching Element

SR Type

Number of Bits

4bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Yes

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

18 V

Width

4mm

Minimum Operating Supply Voltage

3

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC14044BDG 4bit-Bit Latch, Transparent SR Type, 3 State, 16-Pin SOIC

P.O.A.

onsemi MC14044BDG 4bit-Bit Latch, Transparent SR Type, 3 State, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

4000

Latch Mode

Transparent

Latching Element

SR Type

Number of Bits

4bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Yes

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

18 V

Width

4mm

Minimum Operating Supply Voltage

3