Technical documents
Specifications
Brand
ON SemiconductorLogic Family
DTL, TTL
Logic Function
Buffer
Number of Channels
6
Schmitt Trigger Input
No
Input Type
Single Ended
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-4.7mA
Maximum Low Level Output Current
30mA
Maximum Propagation Delay Time @ Maximum CL
140ns
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
-0.5 V
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
10mm
Minimum Operating Temperature
-55 °C
Height
1.5mm
Width
4mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
ON SemiconductorLogic Family
DTL, TTL
Logic Function
Buffer
Number of Channels
6
Schmitt Trigger Input
No
Input Type
Single Ended
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-4.7mA
Maximum Low Level Output Current
30mA
Maximum Propagation Delay Time @ Maximum CL
140ns
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
-0.5 V
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
10mm
Minimum Operating Temperature
-55 °C
Height
1.5mm
Width
4mm