Technical documents
Specifications
Brand
ON SemiconductorLogic Function
Inverter
Output Type
Open Drain
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
9 ns @ 50 pF
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
AC
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Stock information temporarily unavailable.
Please check again later.
P.O.A.
55
P.O.A.
55
Technical documents
Specifications
Brand
ON SemiconductorLogic Function
Inverter
Output Type
Open Drain
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
9 ns @ 50 pF
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
AC
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
6 V
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF