Technical documents
Specifications
Brand
ON SemiconductorLogic Function
Inverter
Input Type
Schmitt Trigger
Output Type
CMOS
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
12.5 ns @ 50 pF
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
ACT
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
ON SemiconductorLogic Function
Inverter
Input Type
Schmitt Trigger
Output Type
CMOS
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
12.5 ns @ 50 pF
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
ACT
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF