ON Semiconductor MC74VHCT14ADR2G, , Hex Schmitt Trigger, CMOS Inverter, 14-Pin SOIC

RS Stock No.: 805-6424Brand: ON SemiconductorManufacturers Part No.: MC74VHCT14ADR2G
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Logic Function

Inverter

Output Type

CMOS

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

VHC

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Height

1.5mm

Minimum Operating Supply Voltage

4.5 V

Width

4mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

8.75mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor MC74VHCT14ADR2G, , Hex Schmitt Trigger, CMOS Inverter, 14-Pin SOIC

P.O.A.

ON Semiconductor MC74VHCT14ADR2G, , Hex Schmitt Trigger, CMOS Inverter, 14-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Function

Inverter

Output Type

CMOS

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 50 pF

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

VHC

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Height

1.5mm

Minimum Operating Supply Voltage

4.5 V

Width

4mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

8.75mm