NB100LVEP17DTG ON Semiconductor, 4-Channel Differential Line Receiver 2.37 → 3.8 V 20-Pin TSSOP

RS Stock No.: 908-0982Brand: ON SemiconductorManufacturers Part No.: NB100LVEP17DTG
brand-logo
View all in Home

Technical documents

Specifications

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Length

6.6mm

Width

4.5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NB100LVEP17DTG ON Semiconductor, 4-Channel Differential Line Receiver 2.37 → 3.8 V 20-Pin TSSOP

P.O.A.

NB100LVEP17DTG ON Semiconductor, 4-Channel Differential Line Receiver 2.37 → 3.8 V 20-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Length

6.6mm

Width

4.5mm