Technical documents
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
3.47 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.13 V
Maximum Output Frequency
12.31872MHz
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ON Semiconductor 8.02kHz Signal Generator 8-Pin SOIC, NB3N3010BDG
5
P.O.A.
ON Semiconductor 8.02kHz Signal Generator 8-Pin SOIC, NB3N3010BDG
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
3.47 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.13 V
Maximum Output Frequency
12.31872MHz