ON Semiconductor NB7VPQ702MMUTXG, USB Transceiver, USB 3.1 2-Port at 5 Gbit/s, 10 Gbit/s, 2.5 V, 16-Pin UQFN

RS Stock No.: 134-9543Brand: ON SemiconductorManufacturers Part No.: NB7VPQ702MMUTXG
brand-logo
View all in USB Transceivers

Technical documents

Specifications

Number of Transceivers

2

Data Rate

5 Gbit/s, 10 Gbit/s

Protocols Supported

USB 3.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

2.5 V

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Dimensions

3 x 3 x 0.5mm

Height

0.5mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NB7VPQ702MMUTXG, USB Transceiver, USB 3.1 2-Port at 5 Gbit/s, 10 Gbit/s, 2.5 V, 16-Pin UQFN

P.O.A.

ON Semiconductor NB7VPQ702MMUTXG, USB Transceiver, USB 3.1 2-Port at 5 Gbit/s, 10 Gbit/s, 2.5 V, 16-Pin UQFN
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Transceivers

2

Data Rate

5 Gbit/s, 10 Gbit/s

Protocols Supported

USB 3.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

2.5 V

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Dimensions

3 x 3 x 0.5mm

Height

0.5mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3mm