Technical documents
Specifications
Brand
ON SemiconductorLogic Family
CML
Logic Function
Translator
Input Signal Type
CML, LVDS, LVPECL
Output Logic Level
CML
Operation Mode
Differential
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ON SemiconductorLogic Family
CML
Logic Function
Translator
Input Signal Type
CML, LVDS, LVPECL
Output Logic Level
CML
Operation Mode
Differential
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V