Technical documents
Specifications
Brand
ON SemiconductorNumber of Drivers
1
Input Type
LVCMOS, MLVDS
Output Type
LVCMOS, MLVDS
Transmission Data Rate
200Mbps
Number of Elements per Chip
1
Mounting Type
Cable Mount
Package Type
SOIC
Pin Count
8
Differential Input High Threshold Voltage
50mV
Differential Input Low Threshold Voltage
-50mV
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Country of Origin
Philippines
Product details
LVDS Transceivers, ON Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
98
P.O.A.
98
Technical documents
Specifications
Brand
ON SemiconductorNumber of Drivers
1
Input Type
LVCMOS, MLVDS
Output Type
LVCMOS, MLVDS
Transmission Data Rate
200Mbps
Number of Elements per Chip
1
Mounting Type
Cable Mount
Package Type
SOIC
Pin Count
8
Differential Input High Threshold Voltage
50mV
Differential Input Low Threshold Voltage
-50mV
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Country of Origin
Philippines
Product details
LVDS Transceivers, ON Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.