Technical documents
Specifications
Brand
ON SemiconductorOutput Frequency
200MHz
Frequency Stability
±50ppm
Package Type
CLCC
Output Level
CMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1.8mm
Maximum Operating Temperature
85°C
Width_SC_PC
7mm
Length
5mm
Dimensions
5 x 7 x 1.8mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
onsemi, 200MHz Crystal Oscillator, ±50ppm CMOS, TTL, 6-Pin CLCC NBVSPA015LNHTAG
1
P.O.A.
onsemi, 200MHz Crystal Oscillator, ±50ppm CMOS, TTL, 6-Pin CLCC NBVSPA015LNHTAG
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ON SemiconductorOutput Frequency
200MHz
Frequency Stability
±50ppm
Package Type
CLCC
Output Level
CMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1.8mm
Maximum Operating Temperature
85°C
Width_SC_PC
7mm
Length
5mm
Dimensions
5 x 7 x 1.8mm