onsemi, Off-Line Regulator 800mA 7-Pin, PDIP NCP1077AAP065

RS Stock No.: 141-7254Brand: ON SemiconductorManufacturers Part No.: NCP1077AAP065G
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Maximum Input Voltage

10 V

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

800mA

Dimensions

10.16 x 7.11 x 4.95mm

Package Type

PDIP

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

7.11mm

Height

4.95mm

Output Current Range

800 mA

Operating Temperature Range

Maximum of +150 °C

Product details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, Off-Line Regulator 800mA 7-Pin, PDIP NCP1077AAP065

P.O.A.

onsemi, Off-Line Regulator 800mA 7-Pin, PDIP NCP1077AAP065
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Input Voltage

10 V

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

800mA

Dimensions

10.16 x 7.11 x 4.95mm

Package Type

PDIP

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

7.11mm

Height

4.95mm

Output Current Range

800 mA

Operating Temperature Range

Maximum of +150 °C

Product details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.