Dual-use

ON Semiconductor NCP1090DRG, Power Management IC 8-Pin, SOIC

RS Stock No.: 821-5118Brand: ON SemiconductorManufacturers Part No.: NCP1090DRG
brand-logo
View all in DC-DC Controllers

Technical documents

Specifications

Controller Type

Interface Controller

Number of Outputs

1

Width

4mm

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Maximum Input Voltage

57 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

5mA

Maximum Output Voltage

72 V

Minimum Output Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCP1090DRG, Power Management IC 8-Pin, SOIC

P.O.A.

ON Semiconductor NCP1090DRG, Power Management IC 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Controller Type

Interface Controller

Number of Outputs

1

Width

4mm

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Maximum Input Voltage

57 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

5mA

Maximum Output Voltage

72 V

Minimum Output Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0 V