Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
1A
Number of Outputs
1
Output Voltage
0.8 V
Line Regulation
0.01 %/V
Load Regulation
1.5 mV
Accuracy
±0.5%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
XDFN
Pin Count
4
Output Type
Fixed
Dimensions
1.25 x 1.25 x 0.45mm
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
5.5 V
Height
0.45mm
Minimum Input Voltage
0.8 V
Length
1.25mm
Width
1.25mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
1A
Number of Outputs
1
Output Voltage
0.8 V
Line Regulation
0.01 %/V
Load Regulation
1.5 mV
Accuracy
±0.5%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
XDFN
Pin Count
4
Output Type
Fixed
Dimensions
1.25 x 1.25 x 0.45mm
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
5.5 V
Height
0.45mm
Minimum Input Voltage
0.8 V
Length
1.25mm
Width
1.25mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.