onsemi, NCP1587DR2GStep-Down Switching Regulator, 1-Channel 120μA Adjustable 8-Pin, SOIC

RS Stock No.: 162-9509Brand: ON SemiconductorManufacturers Part No.: NCP1587DR2G
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

120µA

Maximum Output Voltage

1.6 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

13.2 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

300 kHz

Package Type

SOIC

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+70 °C

Length

5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

0 °C

Country of Origin

Philippines

Product details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, NCP1587DR2GStep-Down Switching Regulator, 1-Channel 120μA Adjustable 8-Pin, SOIC

P.O.A.

onsemi, NCP1587DR2GStep-Down Switching Regulator, 1-Channel 120μA Adjustable 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

120µA

Maximum Output Voltage

1.6 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

13.2 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

300 kHz

Package Type

SOIC

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+70 °C

Length

5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

0 °C

Country of Origin

Philippines

Product details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.