Technical documents
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
102 kHz
Start-up Supply Current
0.95mA
Maximum Source Current
0.01mA
Maximum Sink Current
500000µA
Maximum Supply Current
30 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.16 x 6.6 x 3.44mm
Height
3.44mm
Length
10.16mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
8.75 V
Width
6.6mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
102 kHz
Start-up Supply Current
0.95mA
Maximum Source Current
0.01mA
Maximum Sink Current
500000µA
Maximum Supply Current
30 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.16 x 6.6 x 3.44mm
Height
3.44mm
Length
10.16mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
8.75 V
Width
6.6mm
Country of Origin
Malaysia