ON Semiconductor Voltage Supervisor 4.692V max. 5-Pin TSOP, NCP300LSN46T1G

RS Stock No.: 163-0666Brand: onsemiManufacturers Part No.: NCP300LSN46T1G
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Brand

onsemi

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.692V

Minimum Reset Threshold Voltage

4.508V

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Dimensions

3 x 1.5 x 1mm

Maximum Monitored Voltage

4.9V

Maximum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.8 V

Minimum Monitored Voltage

0.9V

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor Voltage Supervisor 4.692V max. 5-Pin TSOP, NCP300LSN46T1G

P.O.A.

ON Semiconductor Voltage Supervisor 4.692V max. 5-Pin TSOP, NCP300LSN46T1G
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.692V

Minimum Reset Threshold Voltage

4.508V

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Dimensions

3 x 1.5 x 1mm

Maximum Monitored Voltage

4.9V

Maximum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.8 V

Minimum Monitored Voltage

0.9V

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.