onsemi NCP45560IMNTWG-H, Load Management Switch Power Switch IC 12-Pin, DFN

RS Stock No.: 121-6456Brand: ON SemiconductorManufacturers Part No.: NCP45560IMNTWG-H
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Load Management Switch

Switch On Resistance

5.1mΩ

Number of Outputs

1

Power Rating

3.49W

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NCP45560IMNTWG-H, Load Management Switch Power Switch IC 12-Pin, DFN

P.O.A.

onsemi NCP45560IMNTWG-H, Load Management Switch Power Switch IC 12-Pin, DFN
Stock information temporarily unavailable.

Technical documents

Specifications

Power Switch Type

Load Management Switch

Switch On Resistance

5.1mΩ

Number of Outputs

1

Power Rating

3.49W

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Country of Origin

Malaysia