Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
330mA
Regulator Type
Linear Voltage
Output Voltage
1.2 V
Number of Outputs
1
Line Regulation
0.2 %/V
Load Regulation
70 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
40µA
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.6 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
10 V
Width
1.8mm
Length
3.1mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
330mA
Regulator Type
Linear Voltage
Output Voltage
1.2 V
Number of Outputs
1
Line Regulation
0.2 %/V
Load Regulation
70 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
40µA
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.6 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
10 V
Width
1.8mm
Length
3.1mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.