onsemi NCP5109AMN, MOSFET 2, 250 mA, 20V 10-Pin, DFN

RS Stock No.: 141-3998Brand: ON SemiconductorManufacturers Part No.: NCP5109AMNTWG
brand-logo
View all in MOSFET Drivers

Technical documents

Specifications

Logic Type

CMOS

Output Current

250 mA

Supply Voltage

20V

Pin Count

10

Package Type

DFN

Fall Time

75ns

Number of Outputs

1

Rise Time

160ns

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

170ns

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Product details

MOSFET & IGBT Drivers, ON Semiconductor

Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NCP5109AMN, MOSFET 2, 250 mA, 20V 10-Pin, DFN
Select packaging type

P.O.A.

onsemi NCP5109AMN, MOSFET 2, 250 mA, 20V 10-Pin, DFN
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Logic Type

CMOS

Output Current

250 mA

Supply Voltage

20V

Pin Count

10

Package Type

DFN

Fall Time

75ns

Number of Outputs

1

Rise Time

160ns

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

170ns

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Product details

MOSFET & IGBT Drivers, ON Semiconductor

Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor