Technical documents
Specifications
Brand
ON SemiconductorSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-64 °C
Operating Temperature Range
Maximum of +150 °C
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
2.8 V
Maximum Operating Supply Voltage
3.6 V
Package Type
WDFN
Length
2mm
Height
0.75mm
Width
2mm
Dimensions
2 x 2 x 0.75mm
Product details
Temperature & Humidity Sensors, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
ON SemiconductorSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-I2C, SMBus
Accuracy
±1°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-64 °C
Operating Temperature Range
Maximum of +150 °C
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
2.8 V
Maximum Operating Supply Voltage
3.6 V
Package Type
WDFN
Length
2mm
Height
0.75mm
Width
2mm
Dimensions
2 x 2 x 0.75mm
Product details