Dual-use

ON Semiconductor NCV7420D24G, LIN Transceiver 20kBd 1-Channel SAE J2602, 14-Pin SOIC

RS Stock No.: 822-9473Brand: ON SemiconductorManufacturers Part No.: NCV7420D24G
brand-logo
View all in CAN Interface Ics

Technical documents

Specifications

Maximum Data Rate

20kBd

Number of Transceivers

1

Standard Supported

SAE J2602

Power Down Mode

Sleep, Standby

Maximum Supply Current

1.6 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

10 x 4 x 15.5mm

Length

10mm

Width

4mm

Height

15.5mm

Maximum Operating Supply Voltage

26 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCV7420D24G, LIN Transceiver 20kBd 1-Channel SAE J2602, 14-Pin SOIC

P.O.A.

ON Semiconductor NCV7420D24G, LIN Transceiver 20kBd 1-Channel SAE J2602, 14-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Data Rate

20kBd

Number of Transceivers

1

Standard Supported

SAE J2602

Power Down Mode

Sleep, Standby

Maximum Supply Current

1.6 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

10 x 4 x 15.5mm

Length

10mm

Width

4mm

Height

15.5mm

Maximum Operating Supply Voltage

26 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C