Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
600mA
Regulator Type
Linear Voltage
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
0.1 %/V
Accuracy
-2 → +3%
Load Regulation
45 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
50µA
Package Type
TSOP
Pin Count
5
Output Type
Fixed
Dimensions
3.15 x 1.65 x 1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.7 V
Height
1mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Width
1.65mm
Automotive Standard
AEC-Q100
Length
3.15mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
600mA
Regulator Type
Linear Voltage
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
0.1 %/V
Accuracy
-2 → +3%
Load Regulation
45 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
50µA
Package Type
TSOP
Pin Count
5
Output Type
Fixed
Dimensions
3.15 x 1.65 x 1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.7 V
Height
1mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Width
1.65mm
Automotive Standard
AEC-Q100
Length
3.15mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.