onsemi NCV887600D1R2G, Boost Converter, Boost Controller, 501 kHz 8-Pin, SOIC

RS Stock No.: 796-1328Brand: ON SemiconductorManufacturers Part No.: NCV887600D1R2G
brand-logo
View all in Boost Converters

Technical documents

Specifications

Regulator Function

Boost Controller

Number of Outputs

1

Maximum Input Voltage

40 V

Load Regulation

6.94 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

501 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NCV887600D1R2G, Boost Converter, Boost Controller, 501 kHz 8-Pin, SOIC

P.O.A.

onsemi NCV887600D1R2G, Boost Converter, Boost Controller, 501 kHz 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Regulator Function

Boost Controller

Number of Outputs

1

Maximum Input Voltage

40 V

Load Regulation

6.94 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

501 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V