onsemi NIS5132MN3TXG Power Switch IC 10-Pin, DFN

RS Stock No.: 162-9112Brand: ON SemiconductorManufacturers Part No.: NIS5132MN3TXG
brand-logo
View all in Home

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Country of Origin

Malaysia

Product details

Electronic Fuse, ON Semiconductor

Integrated Power Device
Power Device Thermally Protected
No External Current Shunt Required
9V to 18V Input Range
Internal Charge Pump
A Resistor sets the Current Limit level
A Capacitor programs the Slew Rate of the output at turn on (NIS5132 only)

Voltage & Current Management, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NIS5132MN3TXG Power Switch IC 10-Pin, DFN

P.O.A.

onsemi NIS5132MN3TXG Power Switch IC 10-Pin, DFN
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Country of Origin

Malaysia

Product details

Electronic Fuse, ON Semiconductor

Integrated Power Device
Power Device Thermally Protected
No External Current Shunt Required
9V to 18V Input Range
Internal Charge Pump
A Resistor sets the Current Limit level
A Capacitor programs the Slew Rate of the output at turn on (NIS5132 only)

Voltage & Current Management, ON Semiconductor