Technical documents
Specifications
Brand
ON SemiconductorPin Count
5
Mounting Type
Surface Mount
Package Type
SC-88A
Dimensions
2.2 x 1.35 x 1mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Country of Origin
China
Product details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
onsemi NLAS4501DFT2G Multiplexer Single SPST 2 to 5.5 V, 5-Pin SC-88A
3000
P.O.A.
onsemi NLAS4501DFT2G Multiplexer Single SPST 2 to 5.5 V, 5-Pin SC-88A
Stock information temporarily unavailable.
3000
Technical documents
Specifications
Brand
ON SemiconductorPin Count
5
Mounting Type
Surface Mount
Package Type
SC-88A
Dimensions
2.2 x 1.35 x 1mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Country of Origin
China
Product details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.