Technical documents
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
NLHV4051DTR2G ON Semiconductor, Multiplexer/Demultiplexer SP8T, 3 → 18 V dc, 16-Pin TSSOP
2500
P.O.A.
NLHV4051DTR2G ON Semiconductor, Multiplexer/Demultiplexer SP8T, 3 → 18 V dc, 16-Pin TSSOP
Stock information temporarily unavailable.
2500
Technical documents
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.