onsemi Programmable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin TO-92, TL431AILPRAG

RS Stock No.: 786-6579Brand: ON SemiconductorManufacturers Part No.: TL431AILPRAG
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Programmable

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.47 V

Maximum Output Voltage

36 V

Pin Count

3

Line Regulation

53 mV

Load Regulation

25 mV

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.2mm

Height

5.33mm

Width

4.19mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi Programmable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin TO-92, TL431AILPRAG

P.O.A.

onsemi Programmable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin TO-92, TL431AILPRAG
Stock information temporarily unavailable.

Technical documents

Specifications

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Programmable

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.47 V

Maximum Output Voltage

36 V

Pin Count

3

Line Regulation

53 mV

Load Regulation

25 mV

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.2mm

Height

5.33mm

Width

4.19mm