Technical documents
Specifications
Brand
ON SemiconductorNominal Voltage
2.5 - 36V
Package Type
TO-92
Reference Type
Programmable
Initial Accuracy
±0.4 %
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.485 V
Maximum Output Voltage
36 V
Pin Count
3
Line Regulation
53 mV
Load Regulation
25 mV
Dimensions
5.2 x 4.19 x 5.33mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
5.2mm
Height
5.33mm
Width
4.19mm
Product details
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical documents
Specifications
Brand
ON SemiconductorNominal Voltage
2.5 - 36V
Package Type
TO-92
Reference Type
Programmable
Initial Accuracy
±0.4 %
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.485 V
Maximum Output Voltage
36 V
Pin Count
3
Line Regulation
53 mV
Load Regulation
25 mV
Dimensions
5.2 x 4.19 x 5.33mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
5.2mm
Height
5.33mm
Width
4.19mm
Product details