Opto 22 Solid State Relay, 4 A Load, PCB Mount, 240 V ac Load, 32 V dc Control

RS Stock No.: 888-8218Brand: Opto 22Manufacturers Part No.: MP240D4-17
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Opto 22

Maximum Load Current

4 A

Mounting Type

PCB Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

AC

Control Voltage Range

3 → 32 V dc

Terminal Type

PCB Pin

Load Voltage Range

24 → 240V ac

Dimensions

43.2 x 10.2 x 24.9mm

Height

24.9mm

Off State Leakage Current

5 mA

Length

43.2mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, RoHS Compliant

Depth

10.2mm

Country of Origin

United States

Product details

MP Series

Professional range of Opto 22 solid state relays from the P series. The Z series relays feature a unique heat transfer system.

Zero voltage turn on
Zero current turn off
Hermetically sealed

Zero Voltage Relays

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Opto 22 Solid State Relay, 4 A Load, PCB Mount, 240 V ac Load, 32 V dc Control

P.O.A.

Opto 22 Solid State Relay, 4 A Load, PCB Mount, 240 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Opto 22

Maximum Load Current

4 A

Mounting Type

PCB Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

AC

Control Voltage Range

3 → 32 V dc

Terminal Type

PCB Pin

Load Voltage Range

24 → 240V ac

Dimensions

43.2 x 10.2 x 24.9mm

Height

24.9mm

Off State Leakage Current

5 mA

Length

43.2mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, RoHS Compliant

Depth

10.2mm

Country of Origin

United States

Product details

MP Series

Professional range of Opto 22 solid state relays from the P series. The Z series relays feature a unique heat transfer system.

Zero voltage turn on
Zero current turn off
Hermetically sealed

Zero Voltage Relays