ES/E27 CFL Bulb, 14 W, 4000K, Cool White Colour Tone

RS Stock No.: 698-1804Brand: OsramManufacturers Part No.: 394200
brand-logo
View all in CFL Bulbs

Technical documents

Specifications

Brand

Osram

Wattage

14 W

Lamp Base

ES/E27

Length

131 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

75W

Colour Tone

Cool White

Colour Reference

840

Diameter

45mm

Luminosity

800 lm

Life Hours

20000h

EU Energy Efficiency Rating

A

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ES/E27 CFL Bulb, 14 W, 4000K, Cool White Colour Tone

P.O.A.

ES/E27 CFL Bulb, 14 W, 4000K, Cool White Colour Tone
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Wattage

14 W

Lamp Base

ES/E27

Length

131 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

75W

Colour Tone

Cool White

Colour Reference

840

Diameter

45mm

Luminosity

800 lm

Life Hours

20000h

EU Energy Efficiency Rating

A

Country of Origin

Germany