Technical documents
Specifications
Brand
OsramLength Metric
1513mm
Wattage
20.6 W
Lamp Size
T8
Lamp Base
G13
Luminosity
3100 lm
Colour Rendering
>80
Colour Reference
840
Colour Temperature
4000K
Colour Tone
Cool White
Voltage Rating
240 V
Life Hours
50000h
Series
ST8A-EM
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram ST8A-EM 3100 lm 20.6 W LED Tube Light, T8 (1513mm)
1
P.O.A.
Osram ST8A-EM 3100 lm 20.6 W LED Tube Light, T8 (1513mm)
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OsramLength Metric
1513mm
Wattage
20.6 W
Lamp Size
T8
Lamp Base
G13
Luminosity
3100 lm
Colour Rendering
>80
Colour Reference
840
Colour Temperature
4000K
Colour Tone
Cool White
Voltage Rating
240 V
Life Hours
50000h
Series
ST8A-EM
Country of Origin
China