Panasonic AN30888B, LED Driver, 3 → 15 V, 16-Pin QFN

RS Stock No.: 721-1462Brand: PanasonicManufacturers Part No.: AN30888B
brand-logo
View all in Home

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Operating Supply Voltage

3 → 15 V

Dimensions

3.2 x 4.2 x 0.97mm

Height

0.97mm

Length

3.2mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

4.2mm

Country of Origin

Singapore

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic AN30888B, LED Driver, 3 → 15 V, 16-Pin QFN

P.O.A.

Panasonic AN30888B, LED Driver, 3 → 15 V, 16-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Operating Supply Voltage

3 → 15 V

Dimensions

3.2 x 4.2 x 0.97mm

Height

0.97mm

Length

3.2mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

4.2mm

Country of Origin

Singapore