Panasonic Surface Mount High Frequency RF Relay, 4.5V dc Coil, 50Ω Impedance, 5GHz Max. Coil Freq., DPDT

RS Stock No.: 811-3249Brand: PanasonicManufacturers Part No.: ARJ20A4H
brand-logo
View all in HF & RF Relays

Technical documents

Specifications

Maximum Coil Frequency

5GHz

Coil Resistance

101.2 Ω

Contact Resistance

150 mΩ

Insertion Loss

0.5 dB @ 5 GHz

Isolation

35 dB @ 5 GHz

VSWR Voltage Standing Wave Ratio

1.25 @ 5 GHz

Impedance

50Ω

Contact Configuration

DPDT

Coil Voltage

4.5V dc

Mounting Type

Surface Mount

Contact Voltage

30V dc

Coil Power

200mW

Contact Material

Gold

Switching Voltage

30V dc

Length

14mm

Life

1000000 Operations

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Dimensions

14 x 9 x 8.2mm

Operating Temperature Range

-30 → +70°C

Depth

9mm

Height

8.2mm

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Surface Mount High Frequency RF Relay, 4.5V dc Coil, 50Ω Impedance, 5GHz Max. Coil Freq., DPDT

P.O.A.

Panasonic Surface Mount High Frequency RF Relay, 4.5V dc Coil, 50Ω Impedance, 5GHz Max. Coil Freq., DPDT
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Coil Frequency

5GHz

Coil Resistance

101.2 Ω

Contact Resistance

150 mΩ

Insertion Loss

0.5 dB @ 5 GHz

Isolation

35 dB @ 5 GHz

VSWR Voltage Standing Wave Ratio

1.25 @ 5 GHz

Impedance

50Ω

Contact Configuration

DPDT

Coil Voltage

4.5V dc

Mounting Type

Surface Mount

Contact Voltage

30V dc

Coil Power

200mW

Contact Material

Gold

Switching Voltage

30V dc

Length

14mm

Life

1000000 Operations

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Dimensions

14 x 9 x 8.2mm

Operating Temperature Range

-30 → +70°C

Depth

9mm

Height

8.2mm

Country of Origin

Japan