Panasonic DMA204A00R Dual PNP Transistor, 500 mA, 10 V, 6-Pin Mini6 G4 B

RS Stock No.: 715-9698Brand: PanasonicManufacturers Part No.: DMA204A00R
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

10 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-15 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

250 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.9 x 1.5 x 1.1mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic DMA204A00R Dual PNP Transistor, 500 mA, 10 V, 6-Pin Mini6 G4 B

P.O.A.

Panasonic DMA204A00R Dual PNP Transistor, 500 mA, 10 V, 6-Pin Mini6 G4 B
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

10 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-15 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

250 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.9 x 1.5 x 1.1mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia