Panasonic, DMA261000R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of None, 5-Pin Mini5

RS Stock No.: 710-5843Brand: PanasonicManufacturers Part No.: DMA261000R
brand-logo
View all in Digital Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini5 G3 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

160

Transistor Configuration

Common Emitter

Pin Count

5

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

None

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

47 kΩ

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, DMA261000R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of None, 5-Pin Mini5

P.O.A.

Panasonic, DMA261000R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of None, 5-Pin Mini5
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini5 G3 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

160

Transistor Configuration

Common Emitter

Pin Count

5

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

None

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

47 kΩ

Country of Origin

Malaysia