Panasonic, DMA2610M0R, Dual PNP Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 5-Pin Mini5

RS Stock No.: 710-5874Brand: PanasonicManufacturers Part No.: DMA2610M0R
brand-logo
View all in Digital Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini5 G3 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

80

Transistor Configuration

Common Emitter

Pin Count

5

Number of Elements per Chip

2

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

2.2 kΩ

Typical Resistor Ratio

0.047

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, DMA2610M0R, Dual PNP Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 5-Pin Mini5

P.O.A.

Panasonic, DMA2610M0R, Dual PNP Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 5-Pin Mini5
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini5 G3 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

80

Transistor Configuration

Common Emitter

Pin Count

5

Number of Elements per Chip

2

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

2.2 kΩ

Typical Resistor Ratio

0.047

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia