Technical documents
Specifications
Brand
PanasonicTransistor Type
PNP
Maximum Collector Emitter Voltage
50 V
Package Type
SMini6 F3 B
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Transistor Configuration
Isolated
Maximum Emitter Base Voltage
-7 V
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2 x 1.25 x 0.6mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical documents
Specifications
Brand
PanasonicTransistor Type
PNP
Maximum Collector Emitter Voltage
50 V
Package Type
SMini6 F3 B
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Transistor Configuration
Isolated
Maximum Emitter Base Voltage
-7 V
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2 x 1.25 x 0.6mm
Country of Origin
Malaysia