Panasonic DMC204010R Dual NPN Transistor, 100 mA, 50 V, 6-Pin Mini6 G4 B

RS Stock No.: 710-5950Brand: PanasonicManufacturers Part No.: DMC204010R
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

150 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.5 x 1.1mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic DMC204010R Dual NPN Transistor, 100 mA, 50 V, 6-Pin Mini6 G4 B

P.O.A.

Panasonic DMC204010R Dual NPN Transistor, 100 mA, 50 V, 6-Pin Mini6 G4 B
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

150 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.5 x 1.1mm

Country of Origin

Malaysia