Panasonic DMC204C00R Dual NPN Transistor, 20 mA, 100 V, 6-Pin Mini6 G4 B

RS Stock No.: 715-9718Brand: PanasonicManufacturers Part No.: DMC204C00R
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

100 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

15 V

Maximum Operating Frequency

140 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.5 x 1.1mm

Country of Origin

Malaysia

Product details

Small Signal NPN Transistors, Panasonic

Bipolar Transistors, Panasonic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic DMC204C00R Dual NPN Transistor, 20 mA, 100 V, 6-Pin Mini6 G4 B
Select packaging type

P.O.A.

Panasonic DMC204C00R Dual NPN Transistor, 20 mA, 100 V, 6-Pin Mini6 G4 B
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

100 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

15 V

Maximum Operating Frequency

140 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.5 x 1.1mm

Country of Origin

Malaysia

Product details

Small Signal NPN Transistors, Panasonic

Bipolar Transistors, Panasonic