Technical documents
Specifications
Brand
PanasonicDiode Configuration
Single
Nominal Zener Voltage
6.8V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SMini2 F5 B
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
100nA
Dimensions
1.7 x 1.25 x 0.7mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
3.2mV/°C
Country of Origin
Malaysia
Product details
Zener Diodes 200mW, DZ2J Series, Panasonic
For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B
Zener Diodes, Panasonic
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical documents
Specifications
Brand
PanasonicDiode Configuration
Single
Nominal Zener Voltage
6.8V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SMini2 F5 B
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
100nA
Dimensions
1.7 x 1.25 x 0.7mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
3.2mV/°C
Country of Origin
Malaysia
Product details
Zener Diodes 200mW, DZ2J Series, Panasonic
For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B