Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JAM101X

RS Stock No.: 162-1152Brand: PanasonicManufacturers Part No.: ECA1JAM101X
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Ripple Current

270mA

Tolerance

± 20%

Series

AMX

Country of Origin

Malaysia

Product details

AM Series Capacitors from Panasonic

The AM series is a general purpose radial capacitor designed for use in audio applications.

Features & Benefits:

High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JAM101X

P.O.A.

Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JAM101X
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Ripple Current

270mA

Tolerance

± 20%

Series

AMX

Country of Origin

Malaysia

Product details

AM Series Capacitors from Panasonic

The AM series is a general purpose radial capacitor designed for use in audio applications.

Features & Benefits:

High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF