Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±5%, 5.6nF, Surface Mount

RS Stock No.: 712-8502Brand: PanasonicManufacturers Part No.: ECHU1H562JX5
brand-logo
View all in Home

Technical documents

Specifications

Capacitance

5.6nF

Voltage

50V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECHU(X)

Length

3.2mm

Depth

1.6mm

Height

0.9mm

Dimensions

3.2 x 1.6 x 0.9mm

Dielectric

PPS

Terminal Type

Surface Mount

Package/Case

1206 (3216M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±5%, 5.6nF, Surface Mount

P.O.A.

Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±5%, 5.6nF, Surface Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

5.6nF

Voltage

50V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECHU(X)

Length

3.2mm

Depth

1.6mm

Height

0.9mm

Dimensions

3.2 x 1.6 x 0.9mm

Dielectric

PPS

Terminal Type

Surface Mount

Package/Case

1206 (3216M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan