Panasonic 680μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETC1A681UP

RS Stock No.: 133-1969Brand: PanasonicManufacturers Part No.: EEETC1A681UP
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

680µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

4.6mm

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

0.15 Ω @ +20 °C, 2 Ω @ -40 °C

Ripple Current

750mArms

Series

TCU

Polarised

Polar

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.3%

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 680μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETC1A681UP

P.O.A.

Panasonic 680μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETC1A681UP
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

680µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

4.6mm

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

0.15 Ω @ +20 °C, 2 Ω @ -40 °C

Ripple Current

750mArms

Series

TCU

Polarised

Polar

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.3%

Country of Origin

Japan