Technical documents
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Depth
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+125°C
Lead Pitch
4.6mm
Lifetime
3000h
Equivalent Series Resistance
0.15 Ω @ +20 °C, 2 Ω @ -40 °C
Ripple Current
750mArms
Series
TC
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.23%
Country of Origin
Japan
Product details
Panasonic TC Series High Temperature Lead Free Reflow
Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).
Approvals
AEC-Q200 qualified
SMT 125°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Depth
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+125°C
Lead Pitch
4.6mm
Lifetime
3000h
Equivalent Series Resistance
0.15 Ω @ +20 °C, 2 Ω @ -40 °C
Ripple Current
750mArms
Series
TC
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.23%
Country of Origin
Japan
Product details
Panasonic TC Series High Temperature Lead Free Reflow
Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).
Approvals
AEC-Q200 qualified