Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETC1E331P

RS Stock No.: 133-1960Brand: PanasonicManufacturers Part No.: EEETC1E331P
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

4.6mm

Lifetime

3000h

Equivalent Series Resistance

0.15 Ω @ +20 °C, 2 Ω @ -40 °C

Ripple Current

750mArms

Series

TC

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Dissipation Factor

0.18%

Country of Origin

Japan

Product details

Panasonic TC Series High Temperature Lead Free Reflow

Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).

Approvals

AEC-Q200 qualified

SMT 125°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETC1E331P

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETC1E331P
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

330µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

4.6mm

Lifetime

3000h

Equivalent Series Resistance

0.15 Ω @ +20 °C, 2 Ω @ -40 °C

Ripple Current

750mArms

Series

TC

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Dissipation Factor

0.18%

Country of Origin

Japan

Product details

Panasonic TC Series High Temperature Lead Free Reflow

Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).

Approvals

AEC-Q200 qualified

SMT 125°C